Part Details for 2819008 by Phoenix Contact
Overview of 2819008 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2819008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8812
|
Newark | Pt Pe/S+1X2-24-St |Phoenix Contact 2819008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7070-ND
|
DigiKey | TVS DEVICE MIXED PROT PLUG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$338.6200 | Buy Now |
DISTI #
651-2819008
|
Mouser Electronics | Industrial Surge Protectors PT PE/S+1X2-24-ST RoHS: Compliant | 3 |
|
$343.1700 | Buy Now |
|
Onlinecomponents.com | Protective plug PT with surge voltage equipment protection for power supply units - visual error display - nominal voltage: 24 V and a 2-core floating signal circuit - nominal voltage: 24 V. RoHS: Compliant | 0 |
|
$351.8200 / $381.5500 | Buy Now |
DISTI #
2819008
|
TTI | Industrial Surge Protectors PT PE/S+1X2-24-ST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$339.7400 | Buy Now |
DISTI #
000000000000797627
|
Sager | Surge Suppressors PT PE/S+1X2-24-ST Min Qty: 1 | 0 |
|
$425.7000 / $441.4600 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection plug | 800 |
|
RFQ | |
|
Master Electronics | Protective plug PT with surge voltage equipment protection for power supply units - visual error display - nominal voltage: 24 V and a 2-core floating signal circuit - nominal voltage: 24 V. RoHS: Compliant | 0 |
|
$351.8200 / $381.5500 | Buy Now |
Part Details for 2819008
2819008 CAD Models
2819008 Part Data Attributes
|
2819008
Phoenix Contact
Buy Now
|
Compare Parts:
2819008
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |