Part Details for 2819-28SP by Advanced Interconnections Corp
Overview of 2819-28SP by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28191FRUZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28191FHZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28194FHZ-T7A | Renesas Electronics Corporation | Ultra-Small, 330nA and 1µA Single Supply, Rail-to-Rail Input/Output (RRIO) Op Amps |
Part Details for 2819-28SP
2819-28SP CAD Models
2819-28SP Part Data Attributes
|
2819-28SP
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
2819-28SP
Advanced Interconnections Corp
IC Socket, PLCC28, 28 Contact(s),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PLCC28 | |
Housing Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |