Part Details for 2819/2 WH005 by Alpha Wire
Overview of 2819/2 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28191FRUZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28191FHZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28194FHZ-T7A | Renesas Electronics Corporation | Ultra-Small, 330nA and 1µA Single Supply, Rail-to-Rail Input/Output (RRIO) Op Amps |
Price & Stock for 2819/2 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6946
|
Newark | 2819/2 White 100 Ft Rohs Compliant: Yes |Alpha Wire 2819/2 WH005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,375.7400 | Buy Now |
DISTI #
2819/2WH005-ND
|
DigiKey | CABLE 2COND 18AWG WHITE SHLD Min Qty: 1000 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$30.6278 | Buy Now |
DISTI #
602-2819/2-100
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor High-Low Temperature Cable, Braid 600V 100ft White RoHS: Compliant | 0 |
|
$3,062.4400 | Order Now |
DISTI #
73558839
|
RS | Multiconductor Cable, High/Low Temperature,18AWG/2C, Braid Shield, White | Alpha Wire 2819/2 WH005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,351.0900 | RFQ |