-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOIT PORTE-CLIP 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7750
|
Newark | Automotive Connectors Boit Porte-Clip 2P |Amp Te Connectivity 281844-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0500 | Buy Now |
DISTI #
281844-1-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1568 In Stock |
|
$1.1526 / $1.9700 | Buy Now |
DISTI #
281844-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 281844-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$1.0885 / $1.2290 | Buy Now |
DISTI #
571-281844-1
|
Mouser Electronics | Automotive Connectors BOIT PORTE-CLIP 2P RoHS: Compliant | 965 |
|
$1.1500 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.0600 | Buy Now |
DISTI #
AMP281844-1
|
Heilind Electronics | BOIT PORTE-CLIP 2P | Americas - 0 in Stock |
|
$1.2909 / $1.3102 | Buy Now |
|
Onlinecomponents.com | BOIT PORTE-CLIP 2P RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
DISTI #
281844-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 281844-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$1.0885 / $1.2290 | Buy Now |
DISTI #
AMP281844-1
|
Interstate Connecting Components | BOIT PORTE-CLIP 2P | 0 |
|
$1.2909 / $1.3102 | Buy Now |
DISTI #
TE Connectivity 281844-1
|
PEI Genesis | Combination Line Connector 2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281844-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281844-1
TE Connectivity
BOIT PORTE-CLIP 2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.866 inch | |
Body Depth | 1.453 inch | |
Body Length | 0.921 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |