-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOUSING HE13 HE14 COSI 2X5 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5205
|
Newark | Headers&wire Housings Recpt 2X05 Pos |Amp Te Connectivity 281839-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 / $0.7470 | Buy Now |
DISTI #
A106705-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
3516 In Stock |
|
$0.4323 / $0.8700 | Buy Now |
DISTI #
281839-5
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 281839-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 39 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3568 / $0.3713 | Buy Now |
DISTI #
571-281839-5
|
Mouser Electronics | Headers & Wire Housings RECPT 2X05 POS RoHS: Compliant | 2649 |
|
$0.4300 / $0.8200 | Buy Now |
DISTI #
E02:0323_00198568
|
Arrow Electronics | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2246 | Europe - 5781 |
|
$0.2414 | Buy Now |
DISTI #
V99:2348_11736628
|
Arrow Electronics | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1823 | Americas - 38 |
|
$0.3862 / $0.4921 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks Container: Bag |
0 Bag |
|
$0.3800 | Buy Now |
DISTI #
AMP281839-5
|
Heilind Electronics | HOUSING HE13 HE14 COSI 2X5 P | Americas - 0 in Stock |
|
$0.4748 / $0.4819 | Buy Now |
|
Onlinecomponents.com | HOUSING HE13 HE14 COSI 2X5 P RoHS: Compliant |
4983 In Stock |
|
$0.4113 / $0.5911 | Buy Now |
DISTI #
65161388
|
Verical | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2246 | Americas - 5775 |
|
$0.2435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281839-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281839-5
TE Connectivity
HOUSING HE13 HE14 COSI 2X5 P
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.277 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 400 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 281839-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281839-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIF3H-10DA-2.54DSA(61) | Hirose Electric Co Ltd | $3.1850 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 281839-5 vs HIF3H-10DA-2.54DSA(61) |
5-102398-3 | TE Connectivity | $3.9301 | 10 AMPMODU MT ASSY DR .100CL | 281839-5 vs 5-102398-3 |
5-534267-3 | TE Connectivity | $2.4500 | 10 MODIV VRT DR DE 100/125 | 281839-5 vs 5-534267-3 |
1017008-6 | TE Connectivity | Check for Price | 10 MODII VRT DR CE HI TEMP | 281839-5 vs 1017008-6 |
87961-4 | TE Connectivity | $56.1078 | 10 MOD II HORZ DR CE 100CL/115 | 281839-5 vs 87961-4 |
90152-2110 | Molex | $2.2107 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | 281839-5 vs 90152-2110 |
90152-2210 | Molex | $1.0000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | 281839-5 vs 90152-2210 |
969973-5 | TE Connectivity | $1.9254 | 2x5P HV100 REC. CON, SMD, GOLD, BLISTER | 281839-5 vs 969973-5 |