-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOUSING HE13 HE14 COSI 2X4 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0243
|
Newark | Wire To Board Connector, Receptacle, 8 Position, 2Row, Product Range:Ampmodu He 13/He 14, Gender:Socket, No. Of Positions:8Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu He 13/He 14 Series Contacts, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 281839-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.0800 | Buy Now |
DISTI #
A106436-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
8522 In Stock |
|
$0.2683 / $0.3900 | Buy Now |
DISTI #
281839-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 281839-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2705 / $0.2962 | Buy Now |
DISTI #
06WX0243
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 06WX0243) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$0.3710 / $0.6280 | Buy Now |
DISTI #
571-281839-4
|
Mouser Electronics | Headers & Wire Housings RECPT 2X04 POS RoHS: Compliant | 4058 |
|
$0.2680 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2530 | Buy Now |
DISTI #
AMP281839-4
|
Heilind Electronics | HOUSING HE13 HE14 COSI 2X4 P | Americas - 0 in Stock |
|
$0.3157 / $0.3204 | Buy Now |
|
Onlinecomponents.com | HOUSING HE13 HE14 COSI 2X4 P RoHS: Compliant |
10239 In Stock |
|
$0.2602 / $0.5262 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 2 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, LOCKING, BLUE INSULATOR, RECEPTACLE | 1019 |
|
$0.2373 / $0.5694 | Buy Now |
DISTI #
281839-4
|
TTI | Headers & Wire Housings RECPT 2X04 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2600 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281839-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281839-4
TE Connectivity
HOUSING HE13 HE14 COSI 2X4 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.3 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 400 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 281839-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281839-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76342-304LF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 8 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 281839-4 vs 76342-304LF |
SSW-119-01-T-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 281839-4 vs SSW-119-01-T-D |
76342-304 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 281839-4 vs 76342-304 |
87606-304LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 281839-4 vs 87606-304LF |
RS2BE-B-08-G | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 281839-4 vs RS2BE-B-08-G |
77317-812-08 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 281839-4 vs 77317-812-08 |
SSW-104-03-G-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 281839-4 vs SSW-104-03-G-D-RA |
SSW-119-01-G-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 281839-4 vs SSW-119-01-G-D |
PTF-104-03-S-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 281839-4 vs PTF-104-03-S-D |
89847-304LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 8 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 281839-4 vs 89847-304LF |