-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOUSING HE13 HE14 COSI 6 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0240
|
Newark | Connector Housing, Socket, 6Pos, Product Range:Ampmodu He 13/He 14, Gender:Socket, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu He 13/He 14 Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 281838-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 / $0.4830 | Buy Now |
DISTI #
A106703-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
56732 In Stock |
|
$0.3048 / $0.6100 | Buy Now |
DISTI #
5831-281838-6-ND
|
DigiKey | Board Connector, 6 Contact(s), 1 Min Qty: 350 Container: Retail Package MARKETPLACE PRODUCT |
799 In Stock |
|
$0.4400 | Buy Now |
DISTI #
281838-6
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 281838-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 39 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2434 / $0.3077 | Buy Now |
DISTI #
571-281838-6
|
Mouser Electronics | Headers & Wire Housings 6 POS RECEPT VERT HE14 RoHS: Compliant | 9256 |
|
$0.4210 / $0.9100 | Buy Now |
DISTI #
E02:0323_01940142
|
Arrow Electronics | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Blue Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2416 | Europe - 8599 |
|
$0.3336 / $0.5508 | Buy Now |
|
Future Electronics | HOUSING HE13 HE14 COSI 6 P RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 40 Weeks Container: Box |
0 Box |
|
$0.3000 | Buy Now |
DISTI #
AMP281838-6
|
Heilind Electronics | HOUSING HE13 HE14 COSI 6 P | Americas - 0 in Stock |
|
$0.4050 / $0.4110 | Buy Now |
|
Onlinecomponents.com | Connector Housing - HE13/HE14 Series - Receptacle - Female Socket - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Crimp Termination - Cable Mount. RoHS: Compliant |
2320 In Stock |
|
$0.3455 / $0.4148 | Buy Now |
DISTI #
80620103
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Blue Package RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2416 | Americas - 8595 |
|
$0.3365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281838-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281838-6
TE Connectivity
HOUSING HE13 HE14 COSI 6 P
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.2 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 400 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 281838-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281838-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMH-107-02-G-S-03-TR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | 281838-6 vs SMH-107-02-G-S-03-TR |
925369-6 | TE Connectivity | $1.2838 | MOD 4 REC.HSG 1X06P | 281838-6 vs 925369-6 |
103959-5 | TE Connectivity | $1.6067 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | 281838-6 vs 103959-5 |
103969-5 | TE Connectivity | $2.5908 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | 281838-6 vs 103969-5 |
SSM-106-L-SH | Samtec Inc | $1.6768 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | 281838-6 vs SSM-106-L-SH |
SSW-106-03-T-S | Samtec Inc | $0.6470 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | 281838-6 vs SSW-106-03-T-S |
535541-4 | TE Connectivity | $0.9330 | 06 MODIV VRT SR CE 100/115 | 281838-6 vs 535541-4 |
SMH-107-02-G-S-03 | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | 281838-6 vs SMH-107-02-G-S-03 |
5-103958-5 | TE Connectivity | $1.3792 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | 281838-6 vs 5-103958-5 |
440133-6 | TE Connectivity | Check for Price | 2.5mm,HSG,6pos | 281838-6 vs 440133-6 |