Part Details for 281812 by LAPP KABEL
Overview of 281812 by LAPP KABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-818122250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 281812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7810
|
Newark | Shld Flex Cable,12Cond, 1Mm2, Cable Shielding:Unscreened, No. Of Cores:12Core, Wire Gauge:-, Conductor Area Csa:1Mm2, Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Colour:Grey, No. Of Max Strands X Strand Size:-, Rohs Compliant: Yes |Lapp Kabel 281812 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$537.8600 / $694.5100 | Buy Now |