Part Details for 2818-CR by Excelta Corporation
Overview of 2818-CR by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2818-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1958
|
Newark | Pliers - 2 Star Medium Flat .04" X .05" Nose - Ss - Cleanroom Safe |Excelta 2818-CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6000 | Buy Now |
DISTI #
2827-2818-CR-ND
|
DigiKey | PLIERS - 2 STAR MEDIUM FLAT .04" Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$28.0536 / $32.5800 | Buy Now |
|
Onlinecomponents.com | The 2818-CR medium flat nose pliers has an overall length is 5.75" and is cleanroom safe. It is made of stainless steel and feature dual leaf springs for smooth action. | 0 |
|
$23.8300 / $31.5500 | Buy Now |
DISTI #
10234048
|
Techni-Tool, Inc. | Excelta 2818-CR Pliers, Medium Flat Nose, Smooth, 1.300" Jaw, 5.75" OAL, Stainless Steel | 0 |
|
$25.6000 | Buy Now |
DISTI #
10234048
|
TestEquity LLC | Excelta 2818-CR Pliers, Medium Flat Nose, Smooth, 1.300" Jaw, 5.75" OAL, Stainless Steel | 0 |
|
$25.6000 | Buy Now |