Part Details for 2817A-1 by Intel Corporation
Overview of 2817A-1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 2817A-1
2817A-1 CAD Models
2817A-1 Part Data Attributes
|
2817A-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
2817A-1
Intel Corporation
EEPROM, 2KX8, 200ns, Parallel, MOS, PDIP28, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 10 YEAR DATA RETENTION FOR EACH WRITE | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.02 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 2817A-1
This table gives cross-reference parts and alternative options found for 2817A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2817A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ2817AH-200 | EEPROM, 2KX8, 200ns, Parallel, NMOS, PDIP28 | LSI Corporation | 2817A-1 vs PQ2817AH-200 |
AM2817A-2DEB | EEPROM, 2KX8, 200ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | 2817A-1 vs AM2817A-2DEB |
CAT28C17API-20 | 2KX8 EEPROM 5V, 200ns, PDIP28, PLASTIC, DIP-28 | onsemi | 2817A-1 vs CAT28C17API-20 |
AM2817A-20DCB | EEPROM, 2KX8, 200ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | 2817A-1 vs AM2817A-20DCB |
CAT28C17ALI-20 | 2KX8 EEPROM 5V, 200ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 | onsemi | 2817A-1 vs CAT28C17ALI-20 |
28C17A-20I/P | 2K X 8 EEPROM 5V, 200 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | 2817A-1 vs 28C17A-20I/P |
2817A-2 | EEPROM, 2KX8, 200ns, Parallel, MOS, PDIP28, DIP-28 | Intel Corporation | 2817A-1 vs 2817A-2 |
AM2817A-2DC | EEPROM, 2KX8, 200ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | 2817A-1 vs AM2817A-2DC |
CAT28C17AL-20T | 2KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-001, DIP-28 | onsemi | 2817A-1 vs CAT28C17AL-20T |
AM2817A-20DE | EEPROM, 2KX8, 200ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | 2817A-1 vs AM2817A-20DE |