There are no models available for this part yet.
Overview of 281712-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 281712-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X9337
|
Newark | Plug He13 Idc 90 3 P Tube |Amp Te Connectivity 281712-3 RoHS: Not Compliant Min Qty: 3220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 | Buy Now | |
DISTI #
281712-3
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp RA Cable Mount Tube - Rail/Tube (Alt: 281712-3) RoHS: Compliant Min Qty: 3220 Package Multiple: 3220 Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003444759
|
Sager | Headers & Wire Housings PLUG HE13 IDC 90 3 P TUBE | 0 |
|
Buy Now |
CAD Models for 281712-3 by TE Connectivity
Part Data Attributes for 281712-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AMPMODU
|
Body Depth
|
0.571 inch
|
Body Length
|
0.331 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.039 inch
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
IDC
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
26 AWG
|
Alternate Parts for 281712-3
This table gives cross-reference parts and alternative options found for 281712-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281712-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
925366-3 | MOD 4 REC.HSG 1X03P | TE Connectivity | 281712-3 vs 925366-3 |
104920-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281712-3 vs 104920-2 |
5-103961-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281712-3 vs 5-103961-2 |
5-103960-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281712-3 vs 5-103960-2 |
5-104439-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281712-3 vs 5-104439-2 |
829265-3 | 3P HV100 REC.CON. B/TE,6.2,NO KINK | TE Connectivity | 281712-3 vs 829265-3 |
5-103957-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281712-3 vs 5-103957-2 |
5-103979-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281712-3 vs 5-103979-2 |
5-103975-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281712-3 vs 5-103975-2 |
281784-3 | PLUG HE13 IDC 180 3 P AWG 26-24 | TE Connectivity | 281712-3 vs 281784-3 |