-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE13 STRAIGHT 5 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5183
|
Newark | Headers & Wire Housings Header He13 Straight 5 P |Amp Te Connectivity 281696-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.7950 / $1.2700 | Buy Now |
DISTI #
42H5486
|
Newark | Header He13 Straight 5 P Rohs Compliant: Yes |Amp Te Connectivity 281696-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 | Buy Now |
DISTI #
281696-5-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 4000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5780 | Buy Now |
DISTI #
281696-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 281696-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5218 / $0.5891 | Buy Now |
DISTI #
571-281696-5
|
Mouser Electronics | Headers & Wire Housings HEADER HE13 STRAIGHT 5 P RoHS: Compliant | 0 |
|
$0.5650 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Box | 0Box |
|
$0.4960 | Buy Now |
DISTI #
AMP281696-5
|
Heilind Electronics | HEADER HE13 STRAIGHT 5 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEADER HE13 STRAIGHT 5 P RoHS: Compliant |
13 Partner Stock |
|
$0.6080 / $1.1200 | Buy Now |
DISTI #
AMP281696-5
|
Interstate Connecting Components | HEADER HE13 STRAIGHT 5 P | 0 |
|
Buy Now | |
DISTI #
281696-5
|
Avnet Abacus | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole Loose Piece (Alt: 281696-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281696-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281696-5
TE Connectivity
HEADER HE13 STRAIGHT 5 P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281696-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281696-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-102898-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 281696-5 vs 8-102898-8 |
5-1375583-4 | (5-1375583-4) 05 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 281696-5 vs 5-1375583-4 |
87220-5 | 05 MODII HDR SRST UNSHRD .100 | TE Connectivity | 281696-5 vs 87220-5 |
104916-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281696-5 vs 104916-1 |
5-316089-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 281696-5 vs 5-316089-1 |
5-146129-3 | 05 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 281696-5 vs 5-146129-3 |
2-103634-7 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281696-5 vs 2-103634-7 |
5-104935-6 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 281696-5 vs 5-104935-6 |
2-103639-6 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281696-5 vs 2-103639-6 |
5-103904-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281696-5 vs 5-103904-4 |