-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE13 STRAIGHT 3 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9212
|
Newark | Header He13 Straight 3 P |Amp Te Connectivity 281696-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 | Buy Now |
DISTI #
A122595-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
324 In Stock |
|
$0.4569 / $0.8800 | Buy Now |
DISTI #
281696-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 281696-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4606 / $0.5044 | Buy Now |
DISTI #
571-281696-3
|
Mouser Electronics | Headers & Wire Housings HEADER HE13 STRAIGHT 3 P RoHS: Compliant | 2538 |
|
$0.4560 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.4430 | Buy Now |
DISTI #
AMP281696-3
|
Heilind Electronics | HEADER HE13 STRAIGHT 3 P | Americas - 0 in Stock |
|
$0.5375 / $0.5456 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant | 0 |
|
$0.4537 / $0.9504 | Buy Now |
DISTI #
281696-3
|
TTI | Headers & Wire Housings HEADER HE13 STRAIGHT 3 P Min Qty: 6000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4560 / $0.4650 | Buy Now |
DISTI #
AMP281696-3
|
Interstate Connecting Components | HEADER HE13 STRAIGHT 3 P | 0 |
|
$0.5375 / $0.5456 | Buy Now |
DISTI #
281696-3
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Loose Piece (Alt: 281696-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281696-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281696-3
TE Connectivity
HEADER HE13 STRAIGHT 3 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281696-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281696-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241891-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281696-3 vs 1241891-3 |
5-316087-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 281696-3 vs 5-316087-1 |
966573-3 | 3P MOD2 ST-LEI A-P | TE Connectivity | 281696-3 vs 966573-3 |
5-147323-2 | (5-147323-2) 03 MTE HDR SRRA SMT.100CL | TE Connectivity | 281696-3 vs 5-147323-2 |
5-103672-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281696-3 vs 5-103672-2 |
5-146282-3 | 03 MODII HDR SRST B/A .100CL | TE Connectivity | 281696-3 vs 5-146282-3 |
5-1375583-2 | (5-1375583-2) 03 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 281696-3 vs 5-1375583-2 |
5-146291-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281696-3 vs 5-146291-3 |
281699-3 | HEADER HE13 RA 3 P | TE Connectivity | 281696-3 vs 281699-3 |
5-146133-1 | 03 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 281696-3 vs 5-146133-1 |