-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE14 STRAIGHT 7 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5181
|
Newark | Headers & Wire Housings Header He14 Straight 7 P |Amp Te Connectivity 281695-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$1.4100 / $2.1800 | Buy Now |
DISTI #
17R9210
|
Newark | Header He14 Straight 7 P |Amp Te Connectivity 281695-7 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
281695-7-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1340 | Buy Now |
DISTI #
281695-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 281695-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9602 / $1.0841 | Buy Now |
DISTI #
571-281695-7
|
Mouser Electronics | Headers & Wire Housings HEADER HE14 STRAIGHT 7 P RoHS: Compliant | 1940 |
|
$1.1300 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Box | 0Box |
|
$0.9110 | Buy Now |
DISTI #
AMP281695-7
|
Heilind Electronics | HEADER HE14 STRAIGHT 7 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEADER HE14 STRAIGHT 7 P RoHS: Compliant |
206 Partner Stock |
|
$1.1000 / $1.8200 | Buy Now |
DISTI #
AMP281695-7
|
Interstate Connecting Components | HEADER HE14 STRAIGHT 7 P | 0 |
|
Buy Now | |
DISTI #
281695-7
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Loose Piece (Alt: 281695-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281695-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281695-7
TE Connectivity
HEADER HE14 STRAIGHT 7 P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281695-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281695-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1971800-4 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 281695-7 vs 7-1971800-4 |
5-103639-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281695-7 vs 5-103639-6 |
5-104809-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281695-7 vs 5-104809-6 |
5-103414-5 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281695-7 vs 5-103414-5 |
5-103672-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281695-7 vs 5-103672-6 |
5-146129-5 | 07 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 281695-7 vs 5-146129-5 |
5-103735-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281695-7 vs 5-103735-6 |
5-104935-8 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281695-7 vs 5-104935-8 |
7-1971800-1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 281695-7 vs 7-1971800-1 |
5-147278-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 281695-7 vs 5-147278-6 |