There are no models available for this part yet.
Overview of 28156 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28156FHZ-T7 | Renesas Electronics Corporation | 39µA Micropower Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOT23, /Reel | |
ISL28156FBZ | Renesas Electronics Corporation | 39µA Micropower Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOICN, /Tube | |
ISL28156FBZ-T7 | Renesas Electronics Corporation | 39µA Micropower Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOICN, /Reel |
Price & Stock for 28156 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M7641
|
Newark | Drive-Loc Vi Nut Driver Blade 3/16" Rohs Compliant: Yes |Wiha 28156 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 | Buy Now | |
DISTI #
431-1655-ND
|
DigiKey | BLADE HEX SOCKET 3/16" 5.91" Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$6.2916 / $6.7600 | Buy Now | |
DISTI #
596-28156
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Drive-Loc VI Nut Driver Blade 3/16" | 0 |
|
$6.2800 / $6.7600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $10.4300 | Buy Now | ||
DISTI #
10147168
|
TestEquity LLC | Drive-Loc VI Nut Driver Blade 3/16" | 0 |
|
$8.1200 | Buy Now |