Part Details for 281513-1 by TE Connectivity
Overview of 281513-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 281513-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Accessories (AMP-LATCH) RoHS: Compliant | 0 |
|
$0.0938 / $0.5760 | Buy Now |
|
Master Electronics | Accessories (AMP-LATCH) RoHS: Compliant | 0 |
|
$0.0938 / $0.5760 | Buy Now |
Part Details for 281513-1
281513-1 CAD Models
281513-1 Part Data Attributes:
|
281513-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281513-1
TE Connectivity
CONNECTOR ACCESSORY, LATCH, GLASS FILLED POLYAMIDE66, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | LATCH | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE66 |