Part Details for 2814.2832 by Mentor Gmbh & Co Prazisions Bauteile Kg
Overview of 2814.2832 by Mentor Gmbh & Co Prazisions Bauteile Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2814H-333KL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2814L-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2814H-332KL | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for 2814.2832
2814.2832 CAD Models
2814.2832 Part Data Attributes
|
2814.2832
Mentor Gmbh & Co Prazisions Bauteile Kg
Buy Now
Datasheet
|
Compare Parts:
2814.2832
Mentor Gmbh & Co Prazisions Bauteile Kg
Dual Color LED Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MENTOR GMBH & CO PRAZISIONS BAUTEILE KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | Conflict Minerals Declaration | |
Color@Wavelength | Green/Orange | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.01 cd | |
Number of LEDs in Array | 2 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Terminal Finish | Tin (Sn) |