Part Details for 2812-2-00-50-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2812-2-00-50-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-12MD | Rochester Electronics LLC | Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics. | |
UPA2812T1L-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -30A 4.8Mohm 8Pin HVSON (3333) |
Price & Stock for 2812-2-00-50-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5327
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2812-2-00-50-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $1.6400 | Buy Now |
DISTI #
2812-200500000070-ND
|
DigiKey | TERM TURRET DOUBLE L=9.14MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9929 | Buy Now |
DISTI #
575-2812200500000
|
Mouser Electronics | IC & Component Sockets 300u ELECTRO-SOLDER RoHS: Compliant | 0 |
|
$0.8710 / $0.9830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7900 | Buy Now |
DISTI #
000000000000403674
|
Sager | IC & Component Sockets 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.4482 / $1.7700 | Buy Now |
Part Details for 2812-2-00-50-00-00-07-0
2812-2-00-50-00-00-07-0 CAD Models
2812-2-00-50-00-00-07-0 Part Data Attributes
|
2812-2-00-50-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2812-2-00-50-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |