Part Details for 28112 by Wiha Quality Tools
Overview of 28112 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5997
|
Newark | Drive-Loc Vi Phillips Reversible Blade #1 X #2 Rohs Compliant: Yes |Wiha 28112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 | Buy Now |
DISTI #
431-1654-ND
|
DigiKey | BLADE PHILLIPS SZ1/SZ2 5.91" Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$8.5324 / $9.1800 | Buy Now |
DISTI #
596-28112
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Drive-Loc VI Phillips Reversible Blade #1 x #2 | 0 |
|
$8.5300 / $9.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4000 / $14.1500 | Buy Now |