There are no models available for this part yet.
Overview of 2811 by Pololu Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2811-1-V-F3-A | Renesas Electronics Corporation | LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler | |
ISL28118FBZ | Renesas Electronics Corporation | 40V Precision Single Supply Rail-to-Rail Output Low-power Operational Amplifiers | |
ISL28117FRTBZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, TDFN, /Reel |
Price & Stock for 2811 by Pololu Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2183-2811-ND
|
DigiKey | MOSFET SLIDESWITCH W/REV VPROTCT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
233 In Stock |
|
$4.4900 | Buy Now |