Part Details for 2810830000 by Weidmüller Interface GmbH & Co. KG
Overview of 2810830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2810830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2810830000-ND
|
DigiKey | TERM PLUG-IN 4MM 10POS BK Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2345 | Buy Now |
DISTI #
2810830000
|
Avnet Americas | ZQV 4N/10 BK (Alt: 2810830000) Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.8670 / $4.4547 | Buy Now |
DISTI #
470-2810830000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4N/10 BK | 18 |
|
$4.3700 / $7.4900 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 10 POS 6.1mm ST RoHS: Compliant | 40 Factory Stock |
|
$7.3500 / $8.6400 | Buy Now |
|
Master Electronics | Conn Jumper M 10 POS 6.1mm ST RoHS: Compliant | 40 Factory Stock |
|
$7.3500 / $8.6400 | Buy Now |