Part Details for 28106 by Parallax Inc
Results Overview of 28106 by Parallax Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
28106 Information
28106 by Parallax Inc is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079528-106LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 6 Positions, 2.54mm (0.100in) Pitch. | |
54112-810621400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 62 Positions, 2.54mm (0.100in) Pitch. | |
77428-106LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Coupler, Header, Straight. |
Price & Stock for 28106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28106-ND
|
DigiKey | KIT TREAD FOR BOE-BOT TANK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$33.6600 | Buy Now |
DISTI #
619-28106
|
Mouser Electronics | Processor Accessories BOE-BOT ROBOT TANK TREAD KIT RoHS: Compliant | 0 |
|
$33.8900 / $39.9500 | Order Now |
Part Details for 28106
28106 CAD Models
28106 Part Data Attributes
|
28106
Parallax Inc
Buy Now
|
Compare Parts:
28106
Parallax Inc
Select a part to compare: |
Samacsys Manufacturer | Parallax |