Part Details for 2810308 by Phoenix Contact
Overview of 2810308 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2810308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5194-ND
|
DigiKey | TEMP TRANSDUCER DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
70 In Stock |
|
$282.9400 / $291.0300 | Buy Now |
DISTI #
651-2810308
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-SL-PT100- LP-NC RoHS: Compliant | 3 |
|
$282.9400 / $288.4600 | Buy Now |
|
Onlinecomponents.com | Configurable loop-powered temperature transducer for Pt 100 temperature sensors - configured via DIP switches - with screw connection - not pre-configured RoHS: Compliant |
1 In Stock |
|
$285.5000 / $313.6600 | Buy Now |
DISTI #
2810308
|
TTI | Terminal Block Interface Modules MINI MCR-SL-PT100- LP-NC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$276.6300 / $282.1600 | Buy Now |
DISTI #
000000000002432486
|
Sager | Terminal Block Interface Modules MINI MCR-SL-PT100- LP-NC Min Qty: 1 | 0 |
|
$393.6500 / $435.2900 | Buy Now |
|
Dynamic Solutions GmbH | Temperature measuring transducer | 1700 |
|
RFQ | |
|
Master Electronics | Configurable loop-powered temperature transducer for Pt 100 temperature sensors - configured via DIP switches - with screw connection - not pre-configured RoHS: Compliant |
1 In Stock |
|
$285.5000 / $313.6600 | Buy Now |
|
Neutron USA | Temp measuring transducer, loop-powered, Pt 100 sensor, Current output, MINI MCR-SL-PT100- LP-NC | 50 |
|
$712.8100 | Buy Now |