Part Details for 28103 by Wiha Quality Tools
Overview of 28103 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5410
|
Newark | Stubby Bit Holder, 1/4" Hex, 2.2" L, Length:2.2", For Use With:Wiha Softfinish 1/4" Stubby Bits, Product Range:Softfinish Series Rohs Compliant: Na |Wiha 28103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$12.7600 | Buy Now |
DISTI #
431-1444-ND
|
DigiKey | SOFTFINISH 1/4" STUBBY BIT HOLDE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
29 In Stock |
|
$11.5704 / $12.4400 | Buy Now |
DISTI #
596-28103
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish 1/4" Stubby Bit Holder RoHS: Compliant | 5 |
|
$11.5700 / $12.2700 | Buy Now |
|
Onlinecomponents.com | Soft Finish Stubby Magnetic 1/4in Bit Holder | 0 |
|
$12.5900 / $28.4300 | Buy Now |
DISTI #
10059206
|
Techni-Tool, Inc. | Wiha 28103 Bit Holder, 1/4" Drive, Stubby, SoftFinish, Magnetic, 57mm OAL | 8 |
|
$14.9200 | Buy Now |
DISTI #
10059206
|
TestEquity LLC | Wiha 28103 Bit Holder, 1/4" Drive, Stubby, SoftFinish, Magnetic, 57mm OAL | 8 |
|
$14.9200 | Buy Now |