28102
Description: Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable,

Overview of 28102 by Cables To Go

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
85928-102LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 24 Positions.
54112-810201750LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch.
54122-810261100LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch

Price & Stock for 28102 by Cables To Go

Part # Manufacturer Description Stock Price Buy
NAC 2m USB 2.0 A B Cable Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 91
  • 1 $4.6900
$4.6900 Buy Now

CAD Models for 28102 by Cables To Go
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 28102 by Cables To Go

28102
Cables To Go
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CABLES TO GO
Reach Compliance Code
unknown
Application
PLUG-AND-PLAY FOR KEYBOARDS, MICE, MODEMS, PRINTERS
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
USB 2.0 A MALE
Connector Side2
USB 2.0 B MALE
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.205 mm2
DIN Conformance
NO
Diameter
4.7 mm
IEC Conformance
NO
Insulator Material
PE, PVC
Jacket Material
POLYVINYL CHLORIDE
Length
2 mm
MIL Conformance
NO
Number of Conductors
4
Shielding
YES
Stranding
7X0.12
Wire Gauge
24, 28 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 28102
    Cables To Go
    Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable,
    VS

Related Parts for 28102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28102 by Cables To Go.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28102 by Cables To Go

Select Manufacturer
Which Manufacturer of 28102 would you like to use for your alert(s)?
  • Please alert me when 28102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28102 by Cables To Go

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: