Part Details for 281-916 by WAGO Innovative Connections
Overview of 281-916 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 281-916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1211
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:400V, No. Of Levels:1 Rohs Compliant: Yes |Wago 281-916 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $6.7400 | Buy Now |
DISTI #
2946-281-916-ND
|
DigiKey | 2-CONDUCTOR CARRIER TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$3.3639 / $6.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.5600 | Buy Now |
|
Onlinecomponents.com | 2-conductor carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
76 In Stock |
|
$4.1400 / $11.2200 | Buy Now |
DISTI #
65014965
|
Verical | Conn Terminal Block F 2 POS ST DIN Rail 10A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 75 |
|
$6.2140 / $14.5860 | Buy Now |
|
Master Electronics | 2-conductor carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
76 In Stock |
|
$4.1400 / $11.2200 | Buy Now |
Part Details for 281-916
281-916 CAD Models
281-916 Part Data Attributes
|
281-916
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-916
WAGO Innovative Connections
Modular Terminal Block, 4mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |