Part Details for 281-665/281-401 by WAGO Innovative Connections
Overview of 281-665/281-401 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 281-665/281-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1181
|
Newark | Component Terminal Block, 4-Conductor, With Diode 1N5408, Anode, Right Side, For Din-Rail 35 X 15 And 35 X 7.5, 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 281-665/281-401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0200 / $20.8200 | Buy Now |
DISTI #
2946-281-665/281-401-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 4-COND Min Qty: 1 Lead time: 12 Weeks Container: Box |
237 In Stock |
|
$11.3116 / $15.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$12.2000 | Buy Now |
|
Onlinecomponents.com | Component terminal block - 4-conductor - with diode 1N5408 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$14.6400 / $19.9200 | Buy Now |
Part Details for 281-665/281-401
281-665/281-401 CAD Models
281-665/281-401 Part Data Attributes
|
281-665/281-401
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-665/281-401
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |