Part Details for 281-634/281-434 by WAGO Innovative Connections
Overview of 281-634/281-434 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 281-634/281-434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1156
|
Newark | Component Terminal Block, Double-Deck, Led (Red), 24 Vdc, For Din-Rail 35 X 15 And 35 X 7.5, 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 281-634/281-434 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $21.4600 | Buy Now |
DISTI #
2946-281-634/281-434-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, DOUBLE Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$11.3180 / $12.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$12.5800 | Buy Now |
|
Onlinecomponents.com | Double-deck LED terminal block - with red LED (PN) - 24 VDC - rail-mount - 4-conductor - 6 mm wide - gray RoHS: Compliant | 0 |
|
$15.0900 / $20.5300 | Buy Now |
Part Details for 281-634/281-434
281-634/281-434 CAD Models
281-634/281-434 Part Data Attributes
|
281-634/281-434
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-634/281-434
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |