Part Details for 281-611 by WAGO Innovative Connections
Overview of 281-611 by WAGO Innovative Connections
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 281-611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2095
|
Newark | Terminal Block, Fused, 28-12Awg, 5X20Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:10A, Rated Voltage:800V, Colour:Gray Rohs Compliant: Yes |Wago 281-611 (Alternate Part Number: 4045454614591 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$12.1200 / $15.5800 | Buy Now |
|
Future Electronics | 281 Series 10 A 800 V Copper DIN Rail Mount Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 21Bag |
|
$11.6000 / $12.1800 | Buy Now |
|
Onlinecomponents.com | 2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 20 mm miniature metric fuse - without blown fuse indication - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
251 In Stock |
|
$10.6800 / $14.5300 | Buy Now |
DISTI #
51694570
|
Verical | Conn Fuse Modular Terminal Block 2 POS Spring Clamp DIN Rail 10A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1705 | Americas - 250 |
|
$14.1001 / $18.7242 | Buy Now |
DISTI #
33117093
|
Verical | Conn Fuse Modular Terminal Block 2 POS Spring Clamp DIN Rail 10A Box RoHS: Compliant Min Qty: 29 Package Multiple: 29 | Americas - 29 |
|
$5.7294 | Buy Now |
DISTI #
281-611
|
TME | Splice terminal: rail, 4mm2, ways: 1, terminals: 2, grey, 281, TS35 Min Qty: 50 | 0 |
|
$4.6000 | RFQ |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
09H6922
|
Bürklin Elektronik | Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-611 Min Qty: 1 | 41 |
|
$3.5634 / $4.4057 | Buy Now |
DISTI #
1283408
|
element14 Asia-Pacific | TERMINAL BLOCK, FUSED, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 982 |
|
$11.0939 / $13.4738 | Buy Now |
DISTI #
1283408
|
Farnell | TERMINAL BLOCK, FUSED, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 982 |
|
$5.6293 / $6.2576 | Buy Now |
Part Details for 281-611
281-611 CAD Models
281-611 Part Data Attributes:
|
281-611
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-611
WAGO Innovative Connections
Modular Terminal Block, 10A, 4mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |