Part Details for 281-603/281-400 by WAGO Innovative Connections
Overview of 281-603/281-400 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 281-603/281-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H0730
|
Newark | Component Terminal Block, 2-Conductor, With Diode 1N5408, Anode, Left Side, For Din-Rail 35 X 15 And 35 X 7.5, 4 Mm , Cage Clamp , 4,00 Mm , Gray Rohs Compliant: Yes |Wago 281-603/281-400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 / $21.6800 | Buy Now |
DISTI #
2946-281-603/281-400-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 2-COND Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$12.7260 / $15.2700 | Buy Now |
|
Future Electronics | Conn Terminal Block 2 POS RA T DIN Rail 1.5A Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$18.2300 / $19.1400 | Buy Now |
|
Onlinecomponents.com | Component terminal block - 2-conductor - with diode 1N5408 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
43 In Stock |
|
$17.9600 / $36.1300 | Buy Now |
DISTI #
51705915
|
Verical | Conn Terminal Block 2 POS RA T DIN Rail 1.5A Box RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2006 | Americas - 36 |
|
$26.1697 / $45.7342 | Buy Now |
|
Master Electronics | Component terminal block - 2-conductor - with diode 1N5408 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
43 In Stock |
|
$17.9600 / $36.1300 | Buy Now |
Part Details for 281-603/281-400
281-603/281-400 CAD Models
281-603/281-400 Part Data Attributes:
|
281-603/281-400
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-603/281-400
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |