-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 6.3A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5426
|
Newark | Fuse Plug, 280 & 281 Terminal Block, Accessory Type:Fuse Plug, For Use With:280 And 281 Series Carrier Terminal Blocks, 5X20Mm & 5X25Mm Fuses, Product Range:- Rohs Compliant: Yes |Wago 281-512/281-501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$25.7900 / $33.0100 | Buy Now |
DISTI #
2946-281-512/281-501-ND
|
DigiKey | FUSE PLUG, WITH PULL-TAB, FOR MI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
440 In Stock |
|
$19.0292 / $26.4700 | Buy Now |
DISTI #
V99:2348_22695468
|
Arrow Electronics | Fuse Plug 6.3A 250V Socket Lug Box Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 0720 | Americas - 1 |
|
$1.1530 / $4.5572 | Buy Now |
|
Future Electronics | Fuse plug with pull-tab RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$21.0500 / $22.1000 | Buy Now |
|
Onlinecomponents.com | Fuse plug - with pull-tab - for miniature metric fuses 5 x 20 mm and 5 x 25 mm - with LED indicator - 24 V AC/DC - 6 mm wide - gray RoHS: Compliant |
116 In Stock |
|
$23.6100 / $32.1200 | Buy Now |
DISTI #
52059943
|
Verical | Fuse Plug 6.3A 250V Socket Lug Box Min Qty: 2 Package Multiple: 1 Date Code: 1710 | Americas - 112 |
|
$30.9734 / $40.3011 | Buy Now |
DISTI #
43P1676
|
Bürklin Elektronik | Fuse plug, 281-512/281-501 Min Qty: 1 |
69 in Stock 50 Available Soon |
|
$7.6993 / $9.5300 | Buy Now |
DISTI #
4244455
|
element14 Asia-Pacific | FUSE PLUG W/ LED, RAIL MOUNT TERM BLOCK RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$13.0148 / $18.0222 | Buy Now |
DISTI #
4244455
|
Farnell | FUSE PLUG W/ LED, RAIL MOUNT TERM BLOCK RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 500 |
|
$11.5693 / $17.7680 | Buy Now |
|
Master Electronics | Fuse plug - with pull-tab - for miniature metric fuses 5 x 20 mm and 5 x 25 mm - with LED indicator - 24 V AC/DC - 6 mm wide - gray RoHS: Compliant |
116 In Stock |
|
$23.6100 / $32.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281-512/281-501
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-512/281-501
WAGO Innovative Connections
Modular Terminal Block, 6.3A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 6.3 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |