Part Details for 281-327 by WAGO Innovative Connections
Overview of 281-327 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 281-327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9068
|
Newark | Separator Plate, Din Rail Terminal Block, Accessory Type:Separator Plate, For Use With:Rail Mounted Terminal Blocks, Product Range:- Rohs Compliant: Yes |Wago 281-327 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.6900 | Buy Now |
DISTI #
2946-281-327-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4588 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.8920 | Buy Now |
|
Onlinecomponents.com | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant |
105 In Stock |
|
$1.0700 / $1.5300 | Buy Now |
DISTI #
65016586
|
Verical | Connector Accessories Separator Plate Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 100 |
|
$2.0265 | Buy Now |
|
Master Electronics | Separator plate - 2 mm thick - oversized - orange RoHS: Compliant |
105 In Stock |
|
$1.0700 / $1.5300 | Buy Now |