Part Details for 281-324 by WAGO Innovative Connections
Overview of 281-324 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 281-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1072
|
Newark | Terminal Block Accessories, For Use With:Wago Rail Mounted Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:-, External Width:2.5Mm Rohs Compliant: Yes |Wago 281-324 (Alternate Part Number: 4017332292580 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
2946-281-324-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
317 In Stock |
|
$0.8823 / $1.8300 | Buy Now |
|
Future Electronics | End and intermediate plate RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$1.0500 / $1.2000 | Buy Now |
DISTI #
WAG281-324
|
Heilind Electronics | END PLATE | Americas - 90 in Stock |
|
$1.0500 / $1.3440 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - gray RoHS: Compliant |
7 Partner Stock |
|
$1.2000 / $1.8000 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
WAG281-324
|
Interstate Connecting Components | END PLATE | 30 |
|
$1.0500 / $1.3440 | Buy Now |
DISTI #
537494
|
element14 Asia-Pacific | ENDPLATE, GREY, 2.5MM WIDE RoHS: Not Compliant Min Qty: 10 Container: Each | 18 |
|
$0.4683 / $0.7978 | Buy Now |
DISTI #
537494
|
Farnell | ENDPLATE, GREY, 2.5MM WIDE RoHS: Not Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Each | 18 |
|
$0.4629 / $0.5883 | Buy Now |
|
Master Electronics | End and intermediate plate - 2.5 mm thick - gray RoHS: Compliant |
7 Partner Stock |
|
$1.2000 / $1.8000 | Buy Now |
Part Details for 281-324
281-324 CAD Models
281-324 Part Data Attributes:
|
281-324
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-324
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | TERMINAL BLOCK |