Part Details for 280MMT by Eaton Bussmann
Overview of 280MMT by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280MMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9696
|
Newark | 280A 690V Ac Type T Fuse |Eaton Bussmann 280MMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$618.4800 / $753.2800 | Buy Now |
DISTI #
280MMT-ND
|
DigiKey | FUSE CRTRDGE 280A 690VAC/500VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$745.0100 | Buy Now |
DISTI #
71389803
|
RS | Fuse, 280A 690V AC TYPE T FUSE | Bussmann by Eaton 280MMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$677.2100 / $752.4600 | RFQ |
DISTI #
000000000002488911
|
Sager | Specialty Fuses 280A TYPE T(1) Min Qty: 1 | 0 |
|
$495.5800 / $528.6100 | Buy Now |