Part Details for 2809128 by Phoenix Contact
Overview of 2809128 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 2809128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5554-ND
|
DigiKey | UNPRINT MARKER LABEL STRIP OF 5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8792 / $6.4800 | Buy Now |
DISTI #
651-2809128
|
Mouser Electronics | Terminal Block Tools & Accessories ZBN 18:UNBEDRUCKT RoHS: Compliant | 9 |
|
$4.8700 / $6.6100 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 18 mm - lettering field size: 18 x 5 mm - Number of individual labels: 5 RoHS: Compliant |
20 In Stock |
|
$4.8100 / $6.7800 | Buy Now |
DISTI #
2809128
|
TTI | Terminal Block Tools & Accessories ZBN 18:UNBEDRUCKT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$4.9700 / $5.7300 | Buy Now |
DISTI #
000000000000185870
|
Sager | Terminal Block Tools & Accessories ZBN 18:UNBEDRUCKT Min Qty: 10 | 0 |
|
$6.1400 / $7.1600 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 900 |
|
RFQ | |
DISTI #
3242998
|
Farnell | MARKER STRIP, BLANK, 18MM, WHITE, TB RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2535 | Buy Now |
|
Master Electronics | Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into tall marker groove - for terminal block width: 18 mm - lettering field size: 18 x 5 mm - Number of individual labels: 5 RoHS: Compliant |
20 In Stock |
|
$4.8100 / $6.7800 | Buy Now |
|
Neutron USA | Terminal Block Marker Strip, Strip White, Zack, 18 x 5 mm field, 5label/strip, ZBN 18:UNBEDRUCKT, Price per strip | 9 |
|
$54.1000 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for 2809128
2809128 CAD Models
2809128 Part Data Attributes
|
2809128
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2809128
Phoenix Contact
Terminal Block Accessory, Marking Item, PA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |