Part Details for 2809-3-01-50-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2809-3-01-50-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2809-BC1-GR | Renesas Electronics Corporation | Multichannel H.264 Audio/Video Codec, , /Tray | |
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2809-3-01-50-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5287
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2809-3-01-50-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $1.3900 | Buy Now |
DISTI #
2809-301500000070-ND
|
DigiKey | CONN PC PIN CIRC .091DIA TINLEAD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.7744 / $1.8800 | Buy Now |
DISTI #
575-2809301500000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER RoHS: Compliant | 931 |
|
$0.7030 / $1.6800 | Buy Now |
DISTI #
V36:1790_06485730
|
Arrow Electronics | Contact PIN Solder ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2228 | Americas - 1000 |
|
$0.4282 / $0.5861 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6730 | Buy Now |
DISTI #
63056180
|
Verical | Contact PIN Solder ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2228 | Americas - 1000 |
|
$0.4282 | Buy Now |
|
Quest Components | BRASS, TIN LEAD (300) FINISH, PCB TERMINAL | 734 |
|
$0.6310 / $1.2620 | Buy Now |
DISTI #
000000000000403634
|
Sager | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.3224 / $1.4700 | Buy Now |
Part Details for 2809-3-01-50-00-00-07-0
2809-3-01-50-00-00-07-0 CAD Models
2809-3-01-50-00-00-07-0 Part Data Attributes
|
2809-3-01-50-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2809-3-01-50-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 2809-3-01-50-00-00-07-0
This table gives cross-reference parts and alternative options found for 2809-3-01-50-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2809-3-01-50-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2809-3-01-80-00-00-07-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal, ROHS COMPLIANT | 2809-3-01-50-00-00-07-0 vs 2809-3-01-80-00-00-07-0 |