Part Details for 2809-212 by Winchester Interconnect
Overview of 2809-212 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2809-BC1-GR | Renesas Electronics Corporation | Multichannel H.264 Audio/Video Codec, , /Tray | |
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2809-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | RIVET FOR WM35P Package Multiple: 1 | 173 |
|
Buy Now |