Part Details for 2809-2-01-44-00-00-07-0 by Mill-Max Mfg Corp
Results Overview of 2809-2-01-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2809-2-01-44-00-00-07-0 Information
2809-2-01-44-00-00-07-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54112-809201750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2809-2-01-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2809-201440000070-ND
|
DigiKey | CONN PC PIN CIRC 0.091DIA SILVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1012 In Stock |
|
$0.8236 / $1.4500 | Buy Now |
DISTI #
575-2809201440000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u AG OVER CU RoHS: Compliant | 0 |
|
$0.8230 / $0.8940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk |
0 Bulk |
|
$0.6840 / $0.7010 | Buy Now |
|
Bristol Electronics | 28000 |
|
RFQ | ||
DISTI #
000000000000403629
|
Sager | Circuit Board Hardware - PCB 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.3646 / $1.5000 | Buy Now |
Part Details for 2809-2-01-44-00-00-07-0
2809-2-01-44-00-00-07-0 CAD Models
2809-2-01-44-00-00-07-0 Part Data Attributes
|
2809-2-01-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2809-2-01-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |