-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 375 REC 6-10MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7334
|
Newark | Female Disconnect, 9.53Mm, 10-7Awg, Product Range:Fastin-Faston 375 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:9.53Mm X 1.22Mm, Tab Size - Imperial:0.375" X 0.048", Wire Size Awg Min:10Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 280755-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3090 / $0.3850 | Buy Now |
DISTI #
12H8135
|
Newark | Female Disconnect, 9.53Mm, 10-7Awg, Product Range:Fastin-Faston 375 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:9.53Mm X 1.22Mm, Tab Size - Imperial:0.375" X 0.048", Wire Size Awg Min:10Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 280755-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
A107119CT-ND
|
DigiKey | CONN QC RCPT 7-10AWG 0.375 CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
42244 In Stock |
|
$0.2160 / $0.4400 | Buy Now |
DISTI #
280755-2
|
Avnet Americas | Quick Disconnect Terminal 7-10AWG RCP 29.25mm 11.1mm Bright Tin Strip - Tape and Reel (Alt: 280755-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$0.2142 / $0.2419 | Buy Now |
DISTI #
12H8135
|
Avnet Americas | Quick Disconnect Terminal 7-10AWG RCP 29.25mm 11.1mm Bright Tin Strip - Bulk (Alt: 12H8135) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 2 Days Container: Bulk | 915 Partner Stock |
|
$0.3080 | Buy Now |
DISTI #
571-280755-2
|
Mouser Electronics | Terminals 375 FASTIN FASTON RoHS: Compliant | 6000 |
|
$0.2270 / $0.2880 | Buy Now |
DISTI #
571-280755-2-CT
|
Mouser Electronics | Terminals 375 FASTIN FASTON Cut Strip of 100 RoHS: Compliant | 1000 |
|
$0.3670 | Buy Now |
|
Future Electronics | FF 375 REC 6-10MM2 TPBR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1990 / $0.2200 | Buy Now |
DISTI #
AMP280755-2.P
|
Heilind Electronics | CUT STRIP - 375 FASTIN FASTON RECEPTACLE | Americas - 0 in Stock |
|
$0.3352 / $0.4238 | Buy Now |
DISTI #
AMP280755-2
|
Heilind Electronics | 375 FASTIN FASTON RECEPTACLE | Americas - 3108 in Stock9000 On Order |
|
$0.2541 / $0.2618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280755-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280755-2
TE Connectivity
FF 375 REC 6-10MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 7 AWG |