-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4140
|
Newark | Contact, Ampmodu Mod Ii Series, Socket, 26 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 280708-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30544 |
|
$0.0770 / $0.1140 | Buy Now |
DISTI #
35X2719
|
Newark | Contact, Ampmodu Mod Ii Series, Socket, 26 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 280708-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0480 | Buy Now |
DISTI #
12H8132
|
Newark | Connector Contact, Socket, Crimp, Product Range:Ampmodu Mod Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Ampmodu Mod Ii Series Connectorsrohs Compliant: Yes |Amp Te Connectivity 280708-2 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
A107044CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40704 In Stock |
|
$0.0355 / $0.1100 | Buy Now |
DISTI #
280708-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 280708-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 40000 Lead time: 31 Weeks, 4 Days Container: Reel | 0 |
|
$0.0376 | Buy Now |
DISTI #
571-280708-2
|
Mouser Electronics | Headers & Wire Housings RCPT CONT 26-22AWG Reel of 10000 RoHS: Compliant | 120000 |
|
$0.0390 / $0.0500 | Buy Now |
DISTI #
571-280708-2-MR
|
Mouser Electronics | Headers & Wire Housings RCPT CONT 26-22AWG Reel of 1000 RoHS: Compliant | 23000 |
|
$0.0670 / $0.0680 | Buy Now |
DISTI #
571-280708-2-CT
|
Mouser Electronics | Headers & Wire Housings RCPT CONT 26-22AWG Cut Strip of 100 RoHS: Compliant | 2500 |
|
$0.0910 | Buy Now |
|
Future Electronics | AWG 26-12 Insulation Support Tin Plated Female Socket Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 100000Reel |
|
$0.0220 / $0.0238 | Buy Now |
DISTI #
AMP280708-2
|
Heilind Electronics | MOD 2 CONTACT | Americas - 0 in Stock |
|
$0.0417 / $0.0424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280708-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280708-2
TE Connectivity
MOD 2 CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: TIN, TERMINATION: TIN (31) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.061 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 31 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |