Part Details for 280632 by TE's AMP
Overview of 280632 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-806320800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch | |
54242-806320950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 280632
280632 CAD Models
280632 Part Data Attributes
|
280632
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
280632
TE's AMP
9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 280632
This table gives cross-reference parts and alternative options found for 280632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22-01-4092 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | 280632 vs 22-01-4092 |
DF1E-9S-2.5C(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 280632 vs DF1E-9S-2.5C(00) |
0511110900 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | 280632 vs 0511110900 |
10-01-2092 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | 280632 vs 10-01-2092 |
172426-9 | TE's AMP | Check for Price | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 280632 vs 172426-9 |
6-175788-9 | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 280632 vs 6-175788-9 |
22-01-4091 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | 280632 vs 22-01-4091 |
41695ND09 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | 280632 vs 41695ND09 |
2-172426-9 | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 280632 vs 2-172426-9 |
51067-0904 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | 280632 vs 51067-0904 |