-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD II HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9591
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:Ampmodu Iv/V Series, Gender:Receptacle, No. Of Positions:6Ways, Pitch Spacing:2.54Mm, For Use With:Amp Ampmodu Iv/V Series Pin & Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 280630 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
41AJ6942
|
Newark | Ampmodu Ii Cosi Pin Hsg Sgl Row 6 Pos. |Amp Te Connectivity 280630 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2735 |
|
$1.1900 / $1.8700 | Buy Now |
DISTI #
280630-ND
|
DigiKey | CONN PLUG HSG 6POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
699 In Stock |
|
$0.8206 / $1.3900 | Buy Now |
DISTI #
280630
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST - Bulk (Alt: 280630) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7408 / $0.8364 | Buy Now |
DISTI #
571-280630
|
Mouser Electronics | Headers & Wire Housings 6 POS RECPT RoHS: Compliant | 5687 |
|
$0.7440 / $1.3900 | Buy Now |
DISTI #
70287106
|
RS | PCB Housing, 2.54 mm Pitch, 6-Way 1 Row, Female Straight, AMPMODU Mod II Series | TE Connectivity 280630 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.4000 | RFQ |
|
Future Electronics | MOD II HSG RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7030 | Buy Now |
DISTI #
AMP280630
|
Heilind Electronics | MOD II HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPMODU II COSI PIN HSG, SGL ROW, 6 POS. RoHS: Compliant |
3735 In Stock |
|
$0.7170 / $1.1700 | Buy Now |
DISTI #
280630
|
TTI | Headers & Wire Housings 6 POS RECPT Min Qty: 4000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280630
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280630
TE Connectivity
MOD II HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.12 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1473562-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Yellow Insulator, Plug | TE Connectivity | 280630 vs 1473562-6 |
5-146462-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 280630 vs 5-146462-6 |
3-1473562-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug | TE Connectivity | 280630 vs 3-1473562-6 |
1-103945-4 | 2X6 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 280630 vs 1-103945-4 |
5-103949-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 280630 vs 5-103949-5 |
1-1473562-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Red Insulator, Plug | TE Connectivity | 280630 vs 1-1473562-6 |
2321926-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 280630 vs 2321926-6 |
103735-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 280630 vs 103735-5 |
2106091-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 280630 vs 2106091-5 |
5-103944-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 280630 vs 5-103944-5 |