-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD II HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1844
|
Newark | Wire-Board Connector, Plug, 4 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Connector Mounting:Pcb Mount, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 280629 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7152 |
|
$0.6780 / $0.8540 | Buy Now |
DISTI #
41AJ6941
|
Newark | Ampmodu Ii Cosi Pin Hsg, Sgl Row, 4 Pos. |Amp Te Connectivity 280629 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 | Buy Now |
DISTI #
A121756-ND
|
DigiKey | CONN PLUG HSG 4POS 2.54MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2662 In Stock |
|
$0.6823 / $1.1500 | Buy Now |
DISTI #
280629
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST - Bulk (Alt: 280629) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6451 / $0.7284 | Buy Now |
DISTI #
571-280629
|
Mouser Electronics | Headers & Wire Housings 4 POS RECPT RoHS: Compliant | 3019 |
|
$0.6830 / $1.4100 | Buy Now |
DISTI #
70468081
|
RS | PCB Housing, 2.54 mm Pitch, 4-Way 1 Row, Female Straight, AMPMODU Mod II Series | TE Connectivity 280629 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$0.6100 / $0.9100 | Buy Now |
|
Future Electronics | AMPMODU 4 Positions Single Row Crimp Unkeyed Both End closed Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6150 / $0.6450 | Buy Now |
DISTI #
AMP280629
|
Heilind Electronics | MOD II HSG | Americas - 0 in Stock |
|
$0.4360 / $0.7766 | Buy Now |
|
Onlinecomponents.com | AMPMODU II COSI PIN HSG, SGL ROW, 4 POS. RoHS: Compliant |
23197 In Stock |
|
$0.6560 / $1.1220 | Buy Now |
DISTI #
280629
|
TTI | Headers & Wire Housings 4 POS RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4610 / $0.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280629
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280629
TE Connectivity
MOD II HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.197 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280629. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280629, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2321924-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 280629 vs 2321924-4 |
5-103944-3 | (5-103944-3) 4X4 MTE SHRD PIN SR POL .100CL | TE Connectivity | 280629 vs 5-103944-3 |
5-103949-3 | (5-103949-3) 4X4 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 280629 vs 5-103949-3 |
1734595-4 | 1.0 WTB SR VT HDR 4 POS | TE Connectivity | 280629 vs 1734595-4 |
5-146462-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 280629 vs 5-146462-4 |
5-103954-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 280629 vs 5-103954-3 |
5-103945-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 280629 vs 5-103945-3 |
2321926-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 280629 vs 2321926-4 |
5-103947-3 | (5-103947-3) 4X4 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 280629 vs 5-103947-3 |
5-103951-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 280629 vs 5-103951-3 |