Part Details for 280618-1 by TE Connectivity
Overview of 280618-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280618-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4105
|
Newark | Headers & Wire Housings Hdr 8 Pos Tin R/A |Amp Te Connectivity 280618-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 16781 |
|
$1.3700 / $1.5600 | Buy Now |
DISTI #
12H8117
|
Newark | 08P Mod 1 Assy Rohs Compliant: Yes |Amp Te Connectivity 280618-1 Min Qty: 2750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
2266-280618-1-ND
|
DigiKey | CONN HEADER R/A 8POS 3.96MM Min Qty: 1 Lead time: 35 Weeks Container: Box MARKETPLACE PRODUCT |
16781 In Stock |
|
$0.9700 / $1.3000 | Buy Now |
DISTI #
A106692-ND
|
DigiKey | CONN HEADER R/A 8POS 3.96MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0932 / $1.8700 | Buy Now |
DISTI #
280618-1
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 280618-1) RoHS: Compliant Min Qty: 2750 Package Multiple: 250 Container: Bulk | 0 |
|
$1.0324 / $1.1656 | Buy Now |
DISTI #
571-280618-1
|
Mouser Electronics | Headers & Wire Housings HDR 8 POS TIN R/A RoHS: Compliant | 1324 |
|
$1.0900 / $2.0700 | Buy Now |
DISTI #
72050948
|
RS | Connector, AMPMODU, 08P Mod 1 Assy | TE Connectivity 280618-1 RoHS: Not Compliant Min Qty: 2750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2750 Package Multiple: 250 Container: Box | 0Box |
|
$0.9800 | Buy Now |
DISTI #
AMP280618-1
|
Heilind Electronics | 08P MOD 1 ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08P MOD 1 ASSY RoHS: Compliant |
16781 Partner Stock |
|
$1.0500 / $1.7700 | Buy Now |
Part Details for 280618-1
280618-1 CAD Models
280618-1 Part Data Attributes:
|
280618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280618-1
TE Connectivity
08P MOD 1 ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.35 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.22 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |