-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD I INCREMENTAL ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9368
|
Newark | Conn, Hdr, 6Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 280617-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$2.5900 / $3.9400 | Buy Now |
DISTI #
12H8115
|
Newark | Mod I Incremental Assy Rohs Compliant: Yes |Amp Te Connectivity 280617-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.3900 | Buy Now |
DISTI #
280617-2-ND
|
DigiKey | CONN HEADER R/A 6POS 3.96MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1437 In Stock |
|
$2.4801 / $3.8200 | Buy Now |
DISTI #
280617-2
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 280617-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$2.1293 / $2.4040 | Buy Now |
DISTI #
571-280617-2
|
Mouser Electronics | Headers & Wire Housings 1X06P SHRD HDR R/A AU RoHS: Compliant | 1237 |
|
$2.4600 / $3.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Box | 0Box |
|
$2.0300 | Buy Now |
DISTI #
AMP280617-2
|
Heilind Electronics | MOD I INCREMENTAL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD I INCREMENTAL ASSY RoHS: Compliant |
10 Partner Stock |
|
$2.2700 / $3.5000 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
DISTI #
AMP280617-2
|
Interstate Connecting Components | MOD I INCREMENTAL ASSY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280617-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280617-2
TE Connectivity
MOD I INCREMENTAL ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.35 inch | |
Body Depth | 0.795 inch | |
Body Length | 0.909 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |