Part Details for 280616-2 by TE Connectivity
Overview of 280616-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280616-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4104
|
Newark | Headers & Wire Housings Hdr 4 Pos 15 Au R/A |Amp Te Connectivity 280616-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2522 |
|
$1.8200 | Buy Now |
DISTI #
12H8113
|
Newark | Mod I Incremental Assy Rohs Compliant: Yes |Amp Te Connectivity 280616-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
A106428-ND
|
DigiKey | CONN HEADER R/A 4POS 3.96MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1655 In Stock |
|
$1.2797 / $1.6100 | Buy Now |
DISTI #
280616-2
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 280616-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2694 / $1.4332 | Buy Now |
DISTI #
571-280616-2
|
Mouser Electronics | Headers & Wire Housings HDR 4 POS 15 AU R/A RoHS: Compliant | 799 |
|
$1.2400 / $1.8000 | Buy Now |
|
Future Electronics | AMPMODU Series 4 Position 3.96 mm Single Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Box | 0Box |
|
$1.2100 | Buy Now |
DISTI #
AMP280616-2
|
Heilind Electronics | MOD I INCREMENTAL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD I INCREMENTAL ASSY RoHS: Compliant |
2522 Partner Stock |
|
$1.3700 / $2.0600 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
DISTI #
AMP280616-2
|
Interstate Connecting Components | MOD I INCREMENTAL ASSY | 0 |
|
Buy Now |
Part Details for 280616-2
280616-2 CAD Models
280616-2 Part Data Attributes:
|
280616-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280616-2
TE Connectivity
MOD I INCREMENTAL ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.35 inch | |
Body Depth | 0.795 inch | |
Body Length | 0.559 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 280616-2
This table gives cross-reference parts and alternative options found for 280616-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280616-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103908-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 280616-2 vs 103908-3 |
104809-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 280616-2 vs 104809-3 |
5-103735-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 280616-2 vs 5-103735-3 |
5-103904-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 280616-2 vs 5-103904-3 |
104362-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 280616-2 vs 104362-3 |
3-103336-6 | 04 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 280616-2 vs 3-103336-6 |
103634-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 280616-2 vs 103634-3 |
826467-4 | 4P MOD II SHROUDED HEADER, ST | TE Connectivity | 280616-2 vs 826467-4 |
104450-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 280616-2 vs 104450-3 |
5-103329-4 | Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | 280616-2 vs 5-103329-4 |