Part Details for 280615-2 by TE Connectivity
Overview of 280615-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 280615-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0171
|
Newark | Headers & Wire Housings Hdr 4 Pos 15 Au R/A |Amp Te Connectivity 280615-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198727 |
|
$1.1100 / $1.7200 | Buy Now |
DISTI #
12H8111
|
Newark | Mod I Incremental Assy Rohs Compliant: Yes |Amp Te Connectivity 280615-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 | Buy Now |
DISTI #
A122824-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
12898 In Stock |
|
$0.7595 / $0.9900 | Buy Now |
DISTI #
280615-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 280615-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7534 / $0.8506 | Buy Now |
DISTI #
571-280615-2
|
Mouser Electronics | Headers & Wire Housings HDR 4 POS 15 AU R/A RoHS: Compliant | 3554 |
|
$0.5960 / $0.9900 | Buy Now |
DISTI #
72051529
|
RS | Connector, AMPMODU, Mod I Incremental Assy | TE Connectivity 280615-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7150 | Buy Now |
DISTI #
AMP280615-2
|
Heilind Electronics | MOD I INCREMENTAL ASSY | Americas - 0 in Stock |
|
$0.8935 / $0.9069 | Buy Now |
|
Onlinecomponents.com | MOD I INCREMENTAL ASSY RoHS: Compliant |
198727 Partner Stock |
|
$0.6730 / $1.2200 | Buy Now |
DISTI #
AMP280615-2
|
Interstate Connecting Components | MOD I INCREMENTAL ASSY | 0 |
|
$0.8935 / $0.9069 | Buy Now |
Part Details for 280615-2
280615-2 CAD Models
280615-2 Part Data Attributes:
|
280615-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280615-2
TE Connectivity
MOD I INCREMENTAL ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.35 inch | |
Body Depth | 0.795 inch | |
Body Length | 0.283 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |