Part Details for 2806-54-R-10-P by Singatron Enterprises Co
Overview of 2806-54-R-10-P by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-80-6.3L | Coilcraft Inc | General Purpose Inductor, 80uH, 1 Element, ROHS COMPLIANT | |
UPA2806T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
54112-806081050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 2806-54-R-10-P
2806-54-R-10-P CAD Models
2806-54-R-10-P Part Data Attributes
|
2806-54-R-10-P
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
2806-54-R-10-P
Singatron Enterprises Co
Card Edge Connector, 54 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.358 inch | |
Body Depth | 0.818 inch | |
Body Length | 2.888 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |