Part Details for 2805C00210GJ by YAGEO Corporation
Overview of 2805C00210GJ by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2805C00210GJ
2805C00210GJ CAD Models
2805C00210GJ Part Data Attributes
|
2805C00210GJ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2805C00210GJ
YAGEO Corporation
CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 2pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 150 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |