-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 P MOD-II HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1807
|
Newark | Wire-To-Board Connector, Receptacle, 8 Position, 2 Row, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:18Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 280513 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4075 |
|
$0.7970 / $1.0800 | Buy Now |
DISTI #
A121794-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3727 In Stock |
|
$0.5271 / $0.7100 | Buy Now |
DISTI #
280513
|
Avnet Americas | Conn Housing RCP 18 POS 2.54mm Crimp ST - Bulk (Alt: 280513) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5229 / $0.5904 | Buy Now |
DISTI #
571-280513
|
Mouser Electronics | Headers & Wire Housings 18 P MOD-II HSG RoHS: Compliant | 3057 |
|
$0.5250 / $0.7100 | Buy Now |
DISTI #
70288363
|
RS | PCB Housing, 2.54mm Pitch, 18-Way 2 Row, Female Straight, AMPMODU Mod II Series | TE Connectivity 280513 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.0100 | RFQ |
|
Future Electronics | AMPMODU II REC. HSG, DUAL ROW, 18 POS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5150 / $0.5550 | Buy Now |
DISTI #
AMP280513
|
Heilind Electronics | 18 P MOD-II HSG | Americas - 0 in Stock |
|
$0.3534 / $0.6295 | Buy Now |
|
Onlinecomponents.com | AMPMODU II REC. HSG, DUAL ROW, 18 POS RoHS: Compliant |
7000 Partner Stock |
|
$0.5090 / $0.9350 | Buy Now |
DISTI #
280513
|
TME | AMPMODU II REC. HSG, DUAL ROW, 18 POS Min Qty: 1 | 137 |
|
$0.5500 / $0.9650 | Buy Now |
DISTI #
AMP280513
|
Interstate Connecting Components | 18 P MOD-II HSG | 0 |
|
$0.3534 / $0.6295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280513
TE Connectivity
18 P MOD-II HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.279 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2-18-SG-15-BU | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 280513 vs RS2-18-SG-15-BU |
89883-409 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 280513 vs 89883-409 |
202YC18 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280513 vs 202YC18 |
6-534267-0 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 280513 vs 6-534267-0 |
RS2BE-B-18-G | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 280513 vs RS2BE-B-18-G |
71609-309 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | 280513 vs 71609-309 |
202Y18 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280513 vs 202Y18 |
147101-9 | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 280513 vs 147101-9 |
202YL18 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280513 vs 202YL18 |
77317-812-18 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 280513 vs 77317-812-18 |